- Home ›
- All Products›
- 1565084-1
1565084-1
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GRACE INERTIA CONNECTOR 3.5 6P
Search Keywords: 15650841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1565084-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:300 VAC
-
Housing Color:Natural
-
Rectangular Power Connector Type:Housing
-
Panel Mount Feature:Without
-
Housing Material:Nylon 66
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:6
-
Mating Retention:With
-
Packaging Method:Bag
-
Connector & Housing Type:Plug
-
Number of Signal Positions:0
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Sealable:No
-
Contact Retention Within Housing:Without
-
Number of Power Positions:0
-
Packaging Quantity:300
-
Contact Type:Receptacle
-
Row-to-Row Spacing:.189 in, 4.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Inertia Locking , Latch , Locking Latch
-
Wire Size:26 – 18 AWG, .129 – .823 mm²
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.495 in, 12.6 mm
-
Connector Height:.558 in, 14.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
1200
Order Increment:
300
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
300
$0.2681
600
$0.2673
1,200
$0.2667
2,400
$0.2000
3,600
$0.1867
4,800 +
$0.1830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments