- Home ›
- All Products›
- 1564984-2
1564984-2
TE Connectivity / AMP Brand
AMP MCP 2.8K, CONTACT, SWS
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K, CONTACT, SWS
Search Keywords: 15649842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564984-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Sealable:Yes
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Packaging Method:Reel
-
Packaging Quantity:3500
-
Typical Current Rating:11 A
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size:24 – 22 AWG, .2 – .35 mm²
-
Mating Tab Thickness:.024 in, .031 in, .6 mm, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8K
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
35 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,625
$0.5061
5,250
$0.3114
7,875
$0.2466
10,500 +
$0.2416
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments