- Home ›
- All Products›
- 1564411-8
1564411-8
TE Connectivity / AMP Brand
SLIDE,TAB HSG GROUP E
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,TAB HSG GROUP E
Search Keywords: 15644118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564411-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Primary Product Color:Green
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.5449
1,000
$0.4750
2,500
$0.3789
5,000
$0.3633
7,500
$0.3624
10,000
$0.3536
15,000
$0.3527
25,000 +
$0.3490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments