- Home ›
- All Products›
- 1564004-1
1564004-1
TE Connectivity / AMP Brand
6POS,TAB 1.00X0.64,TAB HSG,3SB,ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6POS,TAB 1.00X0.64,TAB HSG,3SB,ASSY
Search Keywords: 15640041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1564004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Contact Type:Tab
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Sealable:No
-
Contact Current Rating (Max):7.5 A
-
Number of Rows:1
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Contact Size:.64mm
-
Number of Positions:6
-
Mating Alignment:With
-
Circuit Application:Signal
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Yellow
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
275
$8.54
550
$4.52
825
$3.18
1,100 +
$3.12
Click for Quote
Log in
to unlock special pricing