- Home ›
- All Products›
- 1563125-2
1563125-2
TE Connectivity / AMP Brand
10POS, MIXED,TAB HSG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10POS, MIXED,TAB HSG
Search Keywords: 15631252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1563125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Position Assurance:Yes
-
Contact Type:Tab
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Current Rating (Max):13 A, 25 A
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Housing Material:PBT GF
-
Number of Rows:3
-
Primary Locking Feature:On the Terminal
-
Contact Size:1.2mm , 2.8mm
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:10
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
-
Operating Temperature (Max):100 °C, 212 °F
-
Centerline (Pitch):.1 in, .205 in, 2.54 mm, 5.2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Sealable:No
-
Strain Relief:Without
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5660
500
$0.4599
1,000
$0.4393
3,000
$0.4146
5,000
$0.4032
8,000
$0.4022
10,000
$0.3925
15,000 +
$0.3915
Click for Quote
Log in
to unlock special pricing