- Home ›
- All Products›
- 1-5532428-4
TE Connectivity / AMP Brand
1-5532428-4
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Search Keywords: 155324284
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5532428-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| PCB Mount Alignment: | Without |
| Connector System: | Board-to-Board |
| Contact Type: | Socket |
| Insulation Resistance: | 2 MΩ |
| Rectangular Termination Post & Tail Thickness: | .01 in, .25 mm |
| Connector Mounting Type: | Board Mount |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Number of Positions: | 150 |
| Termination Post & Tail Length: | .18 in, 4.57 mm |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating Material Thickness: | 3.937 µin, .1 µm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| UL Flammability Rating: | UL 94V-0 |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Orientation: | Right Angle |
| Operating Temperature Range: | -65 – 125 °C, -85 – 257 °F |
| Rectangular Termination Post & Tail Width: | .023 in, .58 mm |
| Contact Current Rating (Max): | 3 A |
| PCB Contact Termination Area Plating Material: | Tin |
| Housing Material: | Thermoplastic |
| Contact Base Material: | Copper Alloy |
| Housing Temperature Rating: | High |
| Number of Rows: | 2 |
| Sealable: | No |
| Mating Alignment: | Without |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Mount Retention: | Without |
| Contact Shape & Form: | Four Beam |
| Connector Height: | .259 in, 6.6 mm |
| PCB Thickness (Recommended): | .76 in, 2.36 mm |
| Stackable: | No |
| Primary Product Color: | Black |
| Packaging Type: | Box , Tube |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5532428-4 RoHS compliant?
Yes, 1-5532428-4 is RoHS compliant.
What is the lead time for 1-5532428-4?
The standard lead time for 1-5532428-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
2
45 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
40
$127.00
80
$67.02
120
$46.10
160 +
$45.18
Click for Quote
Log in
to unlock special pricing