- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 154719-6
154719-6
TE Connectivity / AMP Brand
PL 250 REC HSG 1P NYLON BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL 250 REC HSG 1P NYLON BLUE
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 1547196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154719-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mating Alignment:With
-
Terminal Orientation:Straight
-
Mating Alignment Type:Polarization
-
Packaging Quantity:1500
-
Housing Color:Blue
-
Terminal & Splice Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Insulated:No
-
Product Type:Terminal Housing
-
Sealable:No
-
Number of Positions:1
-
Housing Material:Polyamide 6.6 GF
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Retention:Without
-
Length:.96 in, 24.26 mm
-
Mounting Style:Free Hanging
-
UL Flammability Rating:UL 94V-0
-
Housing Type:Receptacle Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,350
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
1500
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.1098
6,000
$0.1095
10,500
$0.1092
24,000
$0.1089
48,000
$0.0577
72,000
$0.0406
96,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments