- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546734-4
1546734-4
TE Connectivity / AMP Brand
04P .325" HIGH-RISE DUAL BARRI
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
04P .325" HIGH-RISE DUAL BARRI
Search Keywords: 15467344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546734-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$11.00
50
$10.97
100
$10.93
200
$10.91
400
$5.77
600
$4.06
800 +
$3.98
Click for Quote
Log in
to unlock special pricing