- Home ›
- All Products›
- 1546701-1
1546701-1
TE Connectivity / AMP Brand
JC6-T307-07=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-T307-07=JC6 ASSY
Search Keywords: 15467011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546701-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Options:End Mounting Ears
-
Circuit Application:Power
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Zinc
-
Number of Levels:1
-
Number of Positions:7
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Panel Mount
-
Top Termination Type:Binding Combo Head
-
Number of Rows:1
-
Bottom Termination Type:Solder Turret
-
Contact Current Rating (Max):20 A, 5 A
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Length:3.314 in, 84.18 mm
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V, 600 V
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Base Material:Copper Alloy
-
Block Style:Insulated Turret
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$11.15
25
$10.11
50
$9.65
100
$9.37
250
$8.86
500
$6.62
1,000 +
$4.90
Click for Quote
Log in
to unlock special pricing