- Home ›
- All Products›
- 154645-2
154645-2
TE Connectivity / AMP Brand
AMP-IN TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMP-IN TERMINAL
Search Keywords: 1546452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154645-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6000 -
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Packaging Quantity:6000
-
Line:AMP-In-Mini
-
Terminal Plating Material:Tin
-
Terminal Orientation:Straight
-
Packaging Method:Package
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Hole Diameter:.07 in, 1.79 mm
-
Extension Below Board:.072 in, 1.83 mm
-
Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Profile Height from PCB:.296 in, 7.44 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material Thickness:98.42 µin, 2.5 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6,000
$0.2370
12,000
$0.1458
18,000
$0.1155
24,000 +
$0.1131
Click for Quote
Log in
to unlock special pricing