- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1546347-1
1546347-1
TE Connectivity / AMP Brand
Connector Accessories Clamp Thermoplastic Black Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Clamp Thermoplastic Black Individual
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Right Angle
- Cable Diameter (Max.) = 8.36 mm
- Thermoplastic Cable Clamp Material
Search Keywords: 15463471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546347-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:34.54 x 22.47 x 35.56 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.