- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1546227-5
1546227-5
TE Connectivity / AMP Brand
TERMI-BLOK PCB SIDE ENTRY STAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB SIDE ENTRY STAC
Search Keywords: 15462275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546227-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Connector & Contact Terminates To:Printed Circuit Board
-
Side Stackable:No
-
Wire Range:30 – 14 AWG, .05 – 2 mm²
-
Number of Positions:5
-
Mounting Angle:Vertical
-
Screw Material:Brass
-
Closed End:Without
-
Housing Color:Blue
-
Contact Mount:Through Hole
-
Screw Flange:Without
-
Interlock:With
-
Housing Material:Polyamide 6.6 GF
-
Number of Rows:1
-
Packaging Quantity:150
-
Contact Base Material:Brass
-
Wire Entry Angle:Side
-
Centerline (Pitch):.138 in, 3.5 mm
-
PCB Tail Length:.138 in, 3.5 mm
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Box
-
Screw Plating Material:Nickel
-
Voltage:300 VAC
-
Current Rating (Max):12 A
-
Stacked Levels:Without
-
Connector Style:Receptacle
-
Screw Size:M2
-
Block Type:None
-
Screwless Terminal Block:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
30
$4.73
50
$4.72
100
$4.71
150
$4.69
300
$2.89
450
$2.28
600 +
$2.24
Click for Quote
Log in
to unlock special pricing