- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1546218-2
1546218-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 2P.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 90 2P.
Product Highlights:
- Connector
- Housing Color = Gray
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 15462182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546218-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Closed End:Without
-
Interlock:With
-
Housing Color:Gray
-
Current Rating (Max):17.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Wire Range:30 – 12 AWG, .05 – 3 mm²
-
Housing Material:Polyamide 6.6 GF
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector Style:Receptacle
-
Stacked Levels:Without
-
Side Stackable:No
-
Voltage:300 VAC
-
Packaging Quantity:300
-
Number of Positions:2
-
Screw Material:Brass
-
Packaging Method:Box
-
Wire Protection:With
-
Block Type:None
-
Screw Flange:Without
-
Contact Mount:Through Hole
-
Wire Entry Angle:Side
-
Comment:15A Field Wiring
-
Mounting Angle:Vertical
-
Screw Size:M3
-
Screwless Terminal Block:No
-
PCB Tail Length:.138 in, 3.5 mm
-
Number of Rows:1
-
Color:Gray
-
Screw Plating Material:Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.5161
650
$0.5039
1,200
$0.4774
5,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing