- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546215-2
1546215-2
TE Connectivity / AMP Brand
Wire-To-Board Terminal Block - 2.54 mm - 2 Positions - 30 AWG - 16 AWG - 1.4 mm² - Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Terminal Block - 2.54 mm - 2 Positions - 30 AWG - 16 AWG - 1.4 mm² - Screw.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Gray
- Not Side Stackable
- Without Screw Flange
Search Keywords: 15462152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546215-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:HDR3821
-
Termination Method:Solder3836
-
Pitch:2.54 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:1503826VAC
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,228
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.708
300
$1.360
600
$1.235
1,200
$1.112
2,700
$1.107
5,100
$1.101
7,500
$1.096
10,200 +
$1.090
Click for Quote
Log in
to unlock special pricing