- Home ›
- All Products›
- 1544978-1
1544978-1
TE Connectivity / AMP Brand
RECEPT HSG ASSY, 8MM NG1+, 2W, SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT HSG ASSY, 8MM NG1+, 2W, SEALED
Search Keywords: 15449781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544978-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IP67
-
Number of Positions:2
-
Serviceable:No
-
Operating Voltage:13 VDC
-
Number of Rows:1
-
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Packaging Quantity:750
-
Sealable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Connector Position Assurance Capable:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:1.709 in, 43.4 mm
-
Product Length:1.382 in, 35.1 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Centerline (Pitch):.472 in, 12 mm
-
Contact Size:8mm
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Connector Height:1.343 in, 34.1 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$5.51
50
$3.65
100
$3.09
188
$2.96
375
$2.69
563
$2.52
750 +
$2.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments