- Home ›
- All Products›
- 1544970-2
1544970-2
TE Connectivity / AMP Brand
SEAL, NG9K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SEAL, NG9K
Search Keywords: 15449702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544970-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
UL Flammability Rating:None
-
Shore A Hardness:50
-
Resistance to Hydrocarbons:Poor
-
Contains Lubricant:Yes
-
Primary Product Color:Blue
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
Cavity Diameter:.413 in, 10.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
4,000
$0.2498
8,000
$0.1537
12,000
$0.1217
16,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing