- Home ›
- All Products›
- 1544680-1
1544680-1
TE Connectivity / AMP Brand
RECPT HSG ASSY, 8MM NG1, 1W, SEALED, CPA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RECPT HSG ASSY, 8MM NG1, 1W, SEALED, CPA
Search Keywords: 15446801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Number of Positions:1
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Circuit Application:Signal
-
Number of Rows:1
-
Sealable:Yes
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Product Width:1.772 in, 45 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:1.024 in, 26 mm
-
Nominal Voltage Architecture:13 V
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Connector Height:1.378 in, 35 mm
-
Housing Material:PBT
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Size:8mm
-
Mating Alignment:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Mating Tab Width:.314 in, 8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
425
$2.88
850
$1.78
1,275
$1.41
1,700 +
$1.38
Click for Quote
Log in
to unlock special pricing