- Home ›
- All Products›
- 1544567-3
1544567-3
TE Connectivity / AMP Brand
2POS,NG1 CLIP 8MM,REC HSG,UNSEALED,ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,NG1 CLIP 8MM,REC HSG,UNSEALED,ASSY
Search Keywords: 15445673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544567-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
952 -
Contact Size:8mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Color:Gray
-
Mating Tab Width:.314 in, 8 mm
-
Number of Rows:1
-
Sealable:No
-
Centerline (Pitch):.472 in, 12 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:2
-
Nominal Voltage Architecture:14 V
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.989
250
$0.804
952
$0.768
1,904
$0.735
2,856
$0.704
5,712
$0.686
7,616
$0.684
10,472 +
$0.677
Click for Quote
Log in
to unlock special pricing