- Home ›
- All Products›
- 1544509-1
1544509-1
TE Connectivity / AMP Brand
LANG.A.SERT 8MM BO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LANG.A.SERT 8MM BO
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 8.00 x 1.00 mm
Search Keywords: 15445091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Mating Tab Thickness:.04 in, 1 mm
-
Mating Tab Width:.315 in, 8 mm
-
Terminal Type:Tab
-
Contact Size:8mm
-
Contact Fabrication:Stamped & Formed
-
Packaging Quantity:1500
-
Sealable:No
-
Wire Size:17 – 12 AWG, 1 – 3 mm²
-
Tab Length:1.25 in, 32 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
Order Increment:
1500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
22,500
$0.6065
45,000
$0.3098
67,500
$0.2109
90,000 +
$0.2066
Click for Quote
Log in
to unlock special pricing