- Home ›
- All Products›
- 1544346-1
1544346-1
TE Connectivity / AMP Brand
BOITIER PC 8 MM 1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BOITIER PC 8 MM 1
Search Keywords: 15443461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544346-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Packaging Quantity:2000
-
Serviceable:No
-
Circuit Application:Power
-
Connector Position Assurance Capable:No
-
Number of Positions:1
-
Packaging Method:Reel
-
Cable Exit Angle:180°
-
Mating Tab Width:.315 in, 8 mm
-
Product Length:.425 in, 10.8 mm
-
Product Width:1.27 in, 32.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.976 in, 24.8 mm
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Housing Material:PA
-
Contact Size:8mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2,000
$0.2121
4,000
$0.2090
6,000
$0.2061
8,000
$0.2005
10,000
$0.2000
26,000
$0.1925
50,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing