- Home ›
- All Products›
- 1544225-1
1544225-1
TE Connectivity / AMP Brand
PC 3V 6,35 MM NG1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PC 3V 6,35 MM NG1
Search Keywords: 15442251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544225-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1386 -
Circuit Application:Signal
-
Primary Product Color:Black
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1386
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Serviceable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Number of Positions:3
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.234 in, 5.95 mm
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Row-to-Row Spacing:.167 in, 4.24 mm
-
Product Width:1.083 in, 27.5 mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.693 in, 17.6 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:6.35mm
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Connector Height:.866 in, 22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6584
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
6,584
$3.08
13,167
$1.58
19,751
$1.07
26,334 +
$1.05
Click for Quote
Log in
to unlock special pricing