- Home ›
- All Products›
- 1544169-1
1544169-1
TE Connectivity / AMP Brand
CONTACTS DIL BRONZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CONTACTS DIL BRONZ
Search Keywords: 15441691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544169-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
33000 -
Leadframe Plating Material:Pre-Tin
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Leadframe Clip Type:F1
-
Winding Direction:Right
-
Connector & Contact Terminates To:Printed Circuit Board
-
Leadframe Type:Dual-In-Line (DIL)
-
Leadframe Hold-Down Feature:Without
-
Packaging Quantity:33000
-
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
Leadframe Gap Size:.034 in, .87 mm
-
Leadframe Clip Length:.049 in, 1.25 mm
-
Leadframe Thickness:.01 in, .25 mm
-
Leadframe Width:.712 in, 18.1 mm
-
Leadframe Pin Length:.331 in, 8.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Standoff Height:.079 in, 2 mm
-
PCB Thickness (Accepted):.039 in, 1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594,000
Can Ship immediately
MOQ for In Stock Qty:
33000
MOQ for out of Stock Qty:
33000
Order Increment:
33000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
33,000
$0.0404
66,000
$0.0403
132,000
$0.0402
165,000
$0.0401
264,000
$0.0400
528,000
$0.0204
792,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing