- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544133-1
1544133-1
TE Connectivity / AMP Brand
CLIP 6,35 NG1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CLIP 6,35 NG1
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions = 6.35 x 0.80 mm
- Board Mount = No
Search Keywords: 15441331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544133-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1700 -
Wire Size:14 – 10 AWG, 2.5 – 6 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,700
$0.1715
3,400
$0.1641
5,100
$0.1617
8,500
$0.1595
25,500
$0.1490
51,000
$0.1486
100,300 +
$0.1470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments