- Home ›
- All Products›
- 1544129-1
1544129-1
TE Connectivity / AMP Brand
CLIP 8 MM STOL SEC
Accessories Notify Me
RoHS Compliant
reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP 8 MM STOL SEC
Search Keywords: 15441291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544129-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Size:8mm
-
Mating Tab Width:.315 in, 8 mm
-
Terminal Type:Receptacle
-
Tab Length:1.06 in, 27 mm
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Locking Lance
-
Contact Fabrication:Stamped & Formed
-
Wire Size:12 – 9 AWG, 3 – 6 mm²
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Mating Tab Thickness:.04 in, 1 mm
-
Packaging Quantity:1500
-
Crimp Type:F-Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,500
$0.314
3,000
$0.293
6,000
$0.275
12,000 +
$0.268
Click for Quote
Log in
to unlock special pricing