- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1544114-2
1544114-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 12-16AWG F 6.1mm Tin-Lead Strip
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
Search Keywords: 15441142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544114-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
250
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
250
$1.001
500
$0.978
1,000
$0.957
2,500
$0.938
5,000
$0.926
7,500
$0.920
10,000
$0.918
15,000 +
$0.909
Click for Quote
Log in
to unlock special pricing