- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-5406721-3
1-5406721-3
TE Connectivity / AMP Brand
MJ,RJ45,SMT,BLACK,22"REEL,30 Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ45,SMT,BLACK,22"REEL,30 Au
Search Keywords: 154067213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5406721-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
250
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
250
$0.813
650
$0.794
1,300
$0.777
2,600
$0.762
5,200
$0.720
7,800
$0.702
10,400
$0.632
15,600 +
$0.630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments