- Home ›
- All Products›
- 1-5406552-5
1-5406552-5
TE Connectivity / AMP Brand
INV MJ,1X4,PNL GRD,LED
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X4,PNL GRD,LED
Search Keywords: 154065525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5406552-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Shield Material:Copper Zinc Alloy
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
Contact Mating Area Plating Material:Gold
-
Number of Panel Ground Tabs:14
-
Connector Contact Density:Standard
-
Shielded:Yes
-
Connector Height:.525 in, 13.35 mm
-
Port Matrix Configuration:1 x 4
-
Comment:Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Performance Category:Cat 5
-
Housing Material:High Temperature Thermoplastic
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Modular Connector Style:Jack
-
LED Color (Top Right):Green/Red
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Panel Mount Feature Type:Panel Stops
-
Connector Profile:Standard
-
Packaging Quantity:128
-
Modular Jack & Plug Interface Type:RJ45
-
Contact Underplating Material:Nickel
-
Multiple Port Configuration:Ganged
-
Number of Loaded Positions:8
-
Mating Entry Location:Side
-
PCB Mount Orientation:Right Angle
-
Number of PCB Ground Tabs:4
-
LED Color (Top Left):Red/Yellow
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:8
-
Grounding Options:PCB and Panel Ground
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Connectors & Connector Components Type:Connector
-
Contact Current Rating (Max):1.5 A
-
Shield Plating Material:Tin over Copper
-
Port Configuration:Multiple Ports
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Status Indicator Type:LED
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Connector Mounting Type:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
640
$22.48
1,280
$11.49
1,920
$7.83
2,560 +
$7.66
Click for Quote
Log in
to unlock special pricing