- Home ›
- All Products›
- 1-536507-1
1-536507-1
TE Connectivity / AMP Brand
2MM FB,ASY,072,SIG,REC,SL,2.73
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
2MM FB,ASY,072,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 72 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 15365071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-536507-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Base Material:Phosphor Bronze
-
Number of Signal Positions:72
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:4
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Termination Post & Tail Length:.107 in, 2.73 mm
-
Connector Height:.464 in, 11.8 mm
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:Without
-
Impedance:72 Ω
-
Assembly Process Feature:None
-
Packaging Quantity:16
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Box
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Connector System:Board-to-Board
-
Number of Positions:72
-
Operating Voltage:30 VAC
-
Stackable:No
-
Contact Layout:Matrix
-
Contact Current Rating (Max):5 A
-
Board-to-Board Configuration:Right Angle
-
Insulation Resistance:4 MΩ
-
Housing Color:Natural
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.