- Home ›
- All Products›
- 1-536437-5
1-536437-5
TE Connectivity / AMP Brand
096 EURO TYPE C PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
096 EURO TYPE C PIN MFBL ASSY
Product Highlights:
- Preloaded
- Contact Gender = Pin
- Housing Gender = Receptacle
- Type = Type C
- 2.54 mm Centerline
Search Keywords: 15364375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-536437-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:32
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shielded:No
-
Connector System:Board-to-Board
-
Panel Mount Feature:Without
-
DIN Level:II
-
PCB Mount Orientation:Right Angle
-
Number of Positions:96
-
Number of Signal Positions:96
-
Circuit Application:Signal
-
Mating & Unmating Configuration:Make First / Break Last
-
PCB Mount Alignment:Without
-
DIN Size:Standard
-
Contact Type:Pin
-
Contact Base Material:Brass
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.5 A
-
Mating Retention:With
-
Number of Rows:3
-
PCB Mount Retention Type:Mounting Ears
-
Housing Material:Polyester - GF
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 199.9996 µin, 2.54 – 5.08 µm
-
Make First / Break Last Contacts Loaded:Row A - 1, 23 , Row B - None , Row C - 1, 2
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Connector Height:.496 in, 12.62 mm
-
Rows Loaded:A , B , C
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
150
$44.80
300
$23.65
450
$16.26
600 +
$15.94
Click for Quote
Log in
to unlock special pricing