- Home ›
- All Products›
- 1-534975-0
1-534975-0
TE Connectivity / AMP Brand
RECEPTACLE ASSY, MOD II, DBL ROW, 2.54 X 2.54 [.100 X .100] CL,
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE ASSY, MOD II, DBL ROW, 2.54 X 2.54 [.100 X .100] CL,
Search Keywords: 15349750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-534975-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Termination Resistance:12 mΩ
-
PCB Contact Termination Area Plating Material Thickness:1.27 – 2.54 µm
-
Mating Alignment Type:Guide Pin Slots
-
Board-to-Board Configuration:Co-Planar
-
Operating Voltage:250 VAC
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Thermoplastic
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:With
-
Housing Temperature Rating:High
-
PCB Mount Retention Type:Retention Solder Tails
-
Stackable:Yes
-
Comment:6.50 [.256] minimum positive pin stop to prevent shorting between rows. , Receptacle assemblies with low force contacts are available.
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Solder Process Feature:Board Standoff
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:40
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Contact Mating Area Length:.124 in, 3.17 mm
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Color:Black
-
Mating Retention:Without
-
Contact Type:Socket
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Packaging Method:Tube
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Connector Profile:Low
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
Order Increment:
45
73 Weeks
can ship
9/22/27
Price (USD)
Qty
Unit Price
225
$16.38
405
$8.69
630
$6.11
810 +
$5.99
Click for Quote
Log in
to unlock special pricing