- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1534611-1
1534611-1
TE Connectivity / AMP Brand
T-DISTRIBUT.INMOLDED (PLUS)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
T-DISTRIBUT.INMOLDED (PLUS)
Product Highlights:
- Connector
- Connector Type = T-Branch
- Interconnection Type = Parallel
- Keyed
- Keying = Plus
Search Keywords: 15346111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534611-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.18
40
$9.00
75
$8.83
150
$8.66
960
$8.50
1,000
$7.98
5,000 +
$7.72
Click for Quote
Log in
to unlock special pricing