- Home ›
- All Products›
- 1534110-1
1534110-1
TE Connectivity / AMP Brand
MAG-MATE KONT M.FED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE KONT M.FED
Search Keywords: 15341101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1534110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Method:Reel/Carton
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Magnet Wire Size:26.5 – 22.5 AWG, .11 – .29 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .32 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.547 in, 13.89 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.547 in, 13.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10,000
$0.1801
20,000
$0.1797
40,000
$0.0952
60,000
$0.0669
80,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments