- Home ›
- All Products›
- 153261-4
153261-4
TE Connectivity / AMP Brand
SHAKE/PROOF RING TONGUE.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SHAKE/PROOF RING TONGUE.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.50² [18-13] mm [AWG]
Search Keywords: 1532614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:153261-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Holes:1
-
Packaging Method:Strip
-
Terminal Orientation:Straight
-
Sealable:No
-
Shape Description:RING-032
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Stranded
-
Stud Size:1/4
-
Barrel Type:Open
-
Wire Insulation Support:With
-
Barrel Inside Diameter:.06 in, .115 in, 1.52 mm, 2.92 mm
-
Stud Diameter:.209 in, 5.3 mm
-
Tongue Thickness:.024 in, .61 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:18 – 13 AWG, 1624 – 5178 CMA, .8 – 2.5 mm²
-
Product Length:.722 in, 18.36 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72500
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
72,500
$0.3930
145,000
$0.2005
217,500
$0.1368
290,000 +
$0.1333
Click for Quote
Log in
to unlock special pricing