- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-532428-4
1-532428-4
TE Connectivity / AMP Brand
HDI RECP ASSY 2 ROW 150 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI RECP ASSY 2 ROW 150 POS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 150
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 15324284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-532428-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HDI
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:150
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
2
45 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
40
$101.13
80
$53.54
120
$37.68
160 +
$36.92
Click for Quote
Log in
to unlock special pricing