- Home ›
- All Products›
- 1532263-8
1532263-8
TE Connectivity / AMP Brand
M83513/13-F02NP = MCKS-N1-P-37SRT1A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-F02NP = MCKS-N1-P-37SRT1A
Search Keywords: 15322638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532263-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Mounting Hardware:Jackpost Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Wire Type:Solid
-
Shell Plating Material:Electroless Nickel
-
Preloaded:Yes
-
Product Type:Connector
-
Number of Positions:37
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Lead Length:.14 in, 3.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$446.36
50
$227.98
75
$155.19
100 +
$152.08
Click for Quote
Log in
to unlock special pricing