- Home ›
- All Products›
- 1532258-3
1532258-3
TE Connectivity / AMP Brand
M83513/13-A01NN = MCKS-N1-B-9SRT1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M83513/13-A01NN = MCKS-N1-B-9SRT1
Search Keywords: 15322583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532258-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:9
-
Contact Mating Area Plating Material:Gold
-
Product Type:Connector
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Wire Type:Solid
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Beryllium Copper
-
PCB Mount Orientation:Right Angle
-
Lead Length:.109 in, 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
25
$295.31
50
$155.86
75
$107.19
100 +
$105.04
Click for Quote
Log in
to unlock special pricing