- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532255-2
1532255-2
TE Connectivity / AMP Brand
Conn D-Subminiature M 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 37 POS 1.27mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 15322552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
25
$829.93
50
$423.89
75
$288.54
100 +
$282.77
Click for Quote
Log in
to unlock special pricing