- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1532207-1
1532207-1
TE Connectivity / AMP Brand
M83513/02-GN, MCKS-N1-B-51SS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/02-GN, MCKS-N1-B-51SS
Search Keywords: 15322071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1532207-1
-
Alias/AKA:M83513/02-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Microminiature D
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:51
-
Contact Plating:Gold over Copper
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$243.35
50
$240.91
75
$236.32
100 +
$231.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT