- Home ›
- All Products›
- 153210-2
153210-2
TE Connectivity / AMP Brand
3 M/M LANCED PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3 M/M LANCED PIN
Search Keywords: 1532102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:153210-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Current Rating (Max):15 A
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Unplated
-
Contact Retention Type within Housing:Locking Lance
-
Contact Orientation:Straight
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Material:Unplated
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Circuit Application:Power
-
Operating Voltage:250 VAC
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Pin Diameter:.118 in, 3 mm
-
Wire Size:20 – 15 AWG, .52 – 1.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.4343
5,000
$0.4332
7,500
$0.4321
12,000
$0.4311
24,000
$0.2275
36,000
$0.1565
48,000 +
$0.1533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments