- Home ›
- All Products›
- 1-531984-3
1-531984-3
TE Connectivity / AMP Brand
BX RCPT HSG 150 POS 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BX RCPT HSG 150 POS 100CL
Product Highlights:
- Housing Gender = Connector - Receptacle
- Not Preloaded
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
- Number of Rows = 3
Search Keywords: 15319843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-531984-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):3 A
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Socket
-
Mating Retention:With
-
Connector Height:.55 in
-
Sealable:No
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Dielectric Withstanding Voltage (Max):900 V
-
Contact Layout:Matrix
-
Packaging Quantity:154
-
Connector Length:5.75 in
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Number of Rows:3
-
Number of Positions:150
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:26 – 22 AWG, .129 – .326 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:BROWN
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
63
$206.93
125
$106.53
188
$72.33
250 +
$70.88
Click for Quote
Log in
to unlock special pricing