- Home ›
- All Products›
- 1-531803-3
1-531803-3
TE Connectivity / AMP Brand
PIN HEADER ASSEMBLY,MINI-BOX, SHROUDED,CARD EXTENDER, MILITARY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN HEADER ASSEMBLY,MINI-BOX, SHROUDED,CARD EXTENDER, MILITARY
Search Keywords: 15318033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-531803-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention Type:Mounting Ears
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:None
-
Mating Tab Width:.017 in, .43 mm
-
Stack Height:.6 in, 15.24 mm
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Header Type:Shrouded
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:No
-
Contact Current Rating (Max):1.5 A
-
Mating Tab Thickness:.018 in, .45 mm
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Sealable:No
-
Packaging Quantity:1
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Rectangular Termination Post & Tail Thickness:.009 in, .23 mm
-
Circuit Application:Power & Signal
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
Packaging Method:Package
-
Number of Positions:30
-
Housing Color:Gray
-
Contact Base Material:Brass
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
PCB Mount Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Type:Pin
-
PCB Mount Retention:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Height:.52 in, 13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
36
$324.16
72
$165.57
108
$112.70
144 +
$110.45
Click for Quote
Log in
to unlock special pricing