- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530744-2
1-530744-2
TE Connectivity / AMP Brand
PIN HEADER ASSEMBLY,MINI BOX,CARD EXTENDER,MILITARY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PIN HEADER ASSEMBLY,MINI BOX,CARD EXTENDER,MILITARY
Search Keywords: 15307442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530744-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:20
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
63
$130.96
125
$69.68
188
$47.79
250 +
$46.83
Click for Quote
Log in
to unlock special pricing