- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1526704-2
1526704-2
TE Connectivity / AMP Brand
Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Flared
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 1/0 AWG
- Stud Size = 3/8
Search Keywords: 15267042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1526704-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement