- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1526116-2
1526116-2
TE Connectivity / AMP Brand
Tubular 8AWG 30.48mm 11.3mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Tubular 8AWG 30.48mm 11.3mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Flared
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 8 AWG
- Stud Size = 1/4"
Search Keywords: 15261162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1526116-2
-
Alias/AKA:8141-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:8 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
156
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$41.66
5
$22.19
10 +
$14.21
Click for Quote
Log in
to unlock special pricing