- Home ›
- All Products›
- 1-5223007-0
1-5223007-0
TE Connectivity / AMP Brand
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RECEPTACLE, SIGNAL, RIGHT ANGLE, Z-PACK 2mm FB, 5 ROW, SOLDER LEAD
Search Keywords: 152230070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5223007-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Packaging Method:Tube
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Mating Alignment:With
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Insulation Resistance:5 MΩ
-
Number of Rows:5
-
Connector Mounting Type:Board Mount
-
Operating Voltage:30 VAC
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Dielectric Withstanding Voltage (Max):1000 VAC
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Matrix
-
Number of Signal Positions:300
-
Packaging Quantity:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.76 in, 1.3 mm
-
Connector Height:.52269 in, 13.3 mm
-
Housing Color:Natural
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.139 in, 3.53 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Shape & Form:Dual Beam
-
Number of Positions:300
-
Solder Process Feature:Board Standoff
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.079 in, 2 mm
-
Stackable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Impedance:300 Ω
-
PCB Contact Termination Area Plating Material Thickness:149.9997 µin, 3.81 µm
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Right Angle
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
60
$111.56
120
$58.88
180
$40.49
240 +
$39.68
Click for Quote
Log in
to unlock special pricing