- Home ›
- All Products›
- 1-521785-1
1-521785-1
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,2 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,2 POS,NATRUAL
Search Keywords: 15217851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-521785-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Packaging Quantity:1
-
Number of Positions:2
-
Housing Material:Nylon
-
Mating Alignment:With
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$0.4986
1,500
$0.3739
2,250
$0.3490
3,000 +
$0.3420
Click for Quote
Log in
to unlock special pricing