- Home ›
- All Products›
- 1-521295-1
1-521295-1
TE Connectivity / AMP Brand
250 P-LOCK HSG MKIII, 4P/3C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 P-LOCK HSG MKIII, 4P/3C
Search Keywords: 15212951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-521295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Number of Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:22 – 14 AWG
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Primary Product Color:Natural
-
Connector Product Type:Housing
-
Sealable:No
-
Packaging Quantity:3500
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Housing Type:Receptacle
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power
-
Row-to-Row Spacing:.197 in, 5 mm
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Packaging Method:Package
-
Contact Type:Socket
-
Housing Material:Nylon 66/6
-
Number of Rows:1
-
Connector Length:.362 in, 9.2 mm
-
Housing Entry Configuration:Both Ends Closed
-
Connector Height:.792 in, 20.12 mm
-
Keying & Polarized Position Locations:1B
-
Strain Relief:Without
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
875
$0.4359
1,750
$0.3270
2,625
$0.3052
3,500 +
$0.2991
Click for Quote
Log in
to unlock special pricing