- Home ›
- All Products›
- 1-521253-6
1-521253-6
TE Connectivity / AMP Brand
HOUSING, RECEPTACLE, FASTON OR POSITIVE-LOCK, 6.35 [.250] SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
HOUSING, RECEPTACLE, FASTON OR POSITIVE-LOCK, 6.35 [.250] SERIES
Search Keywords: 15212536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-521253-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Type:Terminal Housing
-
Mating Retention Type:Positive Lock
-
Mating Retention:With
-
Housing Material:Nylon 66/6
-
Packaging Method:Package
-
Housing Color:Purple
-
Mounting Style:Free Hanging
-
Length:1.1 in, 27.94 mm
-
Terminal & Splice Style:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Centerline:.594 in, 15.11 mm
-
Packaging Quantity:1
-
Insulated:Yes
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Width:7.3 mm
-
Housing Type:Receptacle Housing
-
Number of Positions:2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.127
2,500
$0.124
5,000
$0.123
10,000
$0.120
40,000
$0.118
50,000 +
$0.113
Click for Quote
Log in
to unlock special pricing