- Home ›
- All Products›
- 1-521253-4
1-521253-4
TE Connectivity / AMP Brand
PL MKIII & FASTON 250 HSG 2P NYL YELLOW
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL MKIII & FASTON 250 HSG 2P NYL YELLOW
Search Keywords: 15212534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-521253-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Mating Retention Type:Positive Lock
-
Packaging Quantity:1
-
Packaging Method:Carton
-
Number of Positions:2
-
Terminal Orientation:Straight
-
Sealable:No
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Yellow
-
Centerline (Pitch):.594 in, 15.11 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Width:7.3 mm
-
Connector & Housing Type:Receptacle
-
Product Length:1.1 in, 27.94 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10,000
$0.2680
20,000
$0.1419
30,000
$0.0998
40,000 +
$0.0978
Click for Quote
Log in
to unlock special pricing