- Home ›
- All Products›
- 1520228-2
1520228-2
TE Connectivity / AMP Brand
7359K3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7359K3
Search Keywords: 15202282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520228-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
Supplier Standard Pack:
50 -
UL/CSA Horsepower Rating (125V):1.5 hp
-
UL/CSA Current Rating (250V):10 A
-
Bushing Style:Threaded
-
Toggle Style:Baton
-
Termination Type:Screw-In Terminal
-
UL/CSA Horsepower Rating (250V):1.5 hp
-
Bushing Thread Size:15/32-32
-
Operating Function:On Off
-
UL/CSA Current Rating (125V):20 A
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Toggle Actuation:Vertical
-
Product Type:Switch
-
Bushing Length:.469 in, 11.91 mm
-
Toggle Length:.656 in, 16.66 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
42 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
50
$128.75
100
$67.95
150
$46.73
200 +
$45.80
Click for Quote
Log in
to unlock special pricing